TS2269 | IFM electronic
Temperature probe, cable, PUR, 2 m, rod length 50 mm, -40 to 90 °C, Ø 6 mm, Pt1000 sensor, TS2269
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.4618 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
95.46 € *
Price list
Quantity
Price per unit*
1 pcs.
95.4618 €
3 pcs.
92.8200 €
5 pcs.
90.3210 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature sensor, TS2269, IFM electronic
Features
- Precise temperature measurement in containers, tanks and pipes
- For the connection to an evaluation unit
- Easy process adaptation via clamp fitting or protective tube
- High precision across the entire temperature measurement range
- Simple and 100% sealed connection via M12 connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | cable, PUR, 2 m, rod length 50 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 90 °C | |
| diameter | 6 mm | |
| Connection | M12-connector | |
| Assembly | clamp adaptation Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |