TN2105 | IFM electronic
Temperature probe, with display, IO-Link, analog signal, PNP/NPN, rod length 13 mm, -50 to 150 °C, Ø 34 mm, Pt1000 sensor, TN2105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
535.619 € *
Standard delivery time from the manufacturer is: 1 Week
Electronic temperature sensor, TN2105, IFM electronic
Features
- Very large temperature evaluation range
- With switching output, analogue signal and IO-Link
- Intuitive and user-friendly 3-pushbutton control
- Red/green display for clear identification of the acceptable range
- Clearly visible LEDs for switching status indication
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | with display, IO-Link, analog signal, PNP/NPN, rod length 13 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| diameter | 34 mm | |
| Connection | M12-connector | |
| Assembly | G 1/4 external thread |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |