TK7110 | IFM electronic
Temperature probe, PNP, rod length 38 mm, -25 to 140 °C, Ø 27 mm, Pt1000 sensor, TK7110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
256.2546 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
256.25 € *
Price list
Quantity
Price per unit*
1 pcs.
256.2546 €
3 pcs.
249.5430 €
*incl. VAT plus shipping costs
Subject to prior sale
Eelectronic temperature switch, TK7110, IFM electronic
Features
- Simple switch point setting by means of two setting rings allowing optimum reading
- Setting of the switch points without system temperature being applied
- Two switching outputs with fixed hysteresis
- Particularly good response dynamics and very short power-on delay time
- Mechanical locking prevents inadvertent switch point manipulation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature sensor | |
| Version | PNP, rod length 38 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 140 °C | |
| diameter | 27 mm | |
| Connection | M12-connector | |
| Assembly | G 1/4 external thread |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |