TD2801 | IFM electronic
Temperature transmitter, with display, IO-Link, analog signal, rod length 30 mm, -50 to 150 °C, Ø 50.5 mm, Pt1000 sensor, TD2801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
402.7912 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
402.79 € *
Price list
Quantity
Price per unit*
1 pcs.
402.7912 €
3 pcs.
392.6524 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature transmitter, TD2801, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- Clearly visible 4-digit LED display
- High protection and pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transmitter | |
| Version | with display, IO-Link, analog signal, rod length 30 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| diameter | 50.5 mm | |
| Connection | M12-connector | |
| Assembly | terminal DN25-40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |