TCC811 | IFM electronic
Temperature transmitter, IO-Link, analog signal, PNP/NPN, rod length 50 mm, -25 to 160 °C, Ø 50 mm, Pt1000 sensor, TCC811
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
672.7189 € *
Standard delivery time from the manufacturer is: 1 Week
Temperature transmitter, TCC811, IFM electronic
Features
- Immediate notification of deviations in accuracy
- Improved quality assurance in between calibration intervals
- Robust design for permanently precise measurements even in demanding environments
- Transparent sensor monitoring thanks to logging of the diagnostic values
- Simulation function simplifies installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transmitter | |
| Version | IO-Link, analog signal, PNP/NPN, rod length 50 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 160 °C | |
| diameter | 50 mm | |
| Connection | M12-connector | |
| Assembly | terminal DN25-40 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |