TA3445 | IFM electronic
Temperature transmitter, analog signal, rod length 136 mm, -50 to 150 °C, Ø 18.8 mm, Pt1000 sensor, TA3445
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.5686 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
304.57 € *
Price list
Quantity
Price per unit*
1 pcs.
304.5686 €
3 pcs.
296.5956 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature transmitter, TA3445, IFM electronic
Features
- High precision across the entire temperature measurement range
- Wide operating temperature range
- Particularly good response dynamics and very short power-on delay time
- Robust stainless steel housing with very high pressure rating
- High protection rating for the requirements of mobile machines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transmitter | |
| Version | analog signal, rod length 136 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C | |
| diameter | 18.8 mm | |
| Connection | M12-connector | |
| Assembly | G 1/2 external thread |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |