TA2232 | IFM electronic
Temperature transmitter, IO-Link, analog signal, rod length 100 mm, -50 to 200 °C, Ø 18.7 mm, Pt1000 sensor, TA2232
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.1319 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
295.13 € *
Price list
Quantity
Price per unit*
1 pcs.
295.1319 €
3 pcs.
287.3969 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature transmitter, TA2232, IFM electronic
Features
- Hygienic design for the requirements of the food and beverage industry
- Particularly good response dynamics and very short power-on delay time
- High precision across the entire temperature measurement range
- Robust stainless steel housing with high protection rating and high pressure rating
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature transmitter | |
| Version | IO-Link, analog signal, rod length 100 mm | |
| Technology | Pt1000 sensor | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 200 °C | |
| diameter | 18.7 mm | |
| Connection | M12-connector | |
| Assembly | clamp adaptation Ø 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |