TW7011 | IFM electronic

TW7011, Infrared temperature sensor, M30 x 1.5 / Linfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8667
EAN: 4021179269841
MPN:
TW7011
Series: TW
TW7011 IFM electronic Temperature, Moisture Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,706.9479 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,706.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,706.9479 €

Infrared temperature sensor, TW7011, IFM electronic

Features

  • Reliable, non-contact detection of objects with very high temperatures
  • For applications in the steel and glass industries
  • Intuitive setting of the switching temperature via pushbutton and display
  • Switch points of the two switching outputs can be adjusted independently
  • With fibre optics and measuring head for use where space is restricted
Technical specifications
Filter Property Value
Version infrared temperature sensor
measurement range 350 to 1350 °C
Voltage 10-34 VDC
Assembly screw mounting
min. operating temperature -20 °C
max. operating temperature 80 °C
Function temperature measurement
Accuracy ±1 %
Number of pins 2
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes