TW2101 | IFM electronic

TW2101, Infrared temperature sensor, PNP, switchininfrared light, Lens type standard, (28 x 21)...(

Order No.: 82P8664
EAN: 4021179311700
MPN:
TW2101
Series: TW
TW2101 IFM electronic Temperature, Moisture Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,809.2925 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,809.29 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,809.2925 €

Infrared temperature sensor, TW2101, IFM electronic

Features

  • Reliable, non-contact temperature measurement of objects with very high temperatures
  • For applications in the steel and glass industries
  • Intuitive setting of analogue output and switching output via pushbutton
  • Clearly visible display for showing the current temperature
  • Robust housing and scratch-resistant precision lens for use in harsh industrial environments
  • LED pilot light for alignment and control
Technical specifications
Filter Property Value
Version infrared temperature sensor
measurement range 250 to 1600 °C
Voltage 18-32 VDC
Assembly screw mounting
min. operating temperature -20 °C
max. operating temperature 80 °C
Function temperature measurement
Interfaces IO-Link
Accuracy ±0.5 %
Number of pins 2
Logistics
Property Value
Country of origin DE
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes