TW2001 | IFM electronic
TW2001, Infrared temperature sensor, PNP, switchininfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,098.1009 € *
Standard delivery time from the manufacturer is: 1 Week
Infrared temperature sensor, TW2001, IFM electronic
Features
- Reliable, non-contact temperature measurement of objects with very high temperatures
- For applications in the steel and glass industries
- Intuitive setting of analogue output and switching output via pushbutton
- Clearly visible display for showing the current temperature
- Robust housing and scratch-resistant precision lens for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | infrared temperature sensor | |
| measurement range | 250 to 1600 °C | |
| Voltage | 18-32 VDC | |
| Assembly | screw mounting | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 80 °C | |
| Function | temperature measurement | |
| Interfaces | IO-Link | |
| Accuracy | ±0.5 % | |
| Number of pins | 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90251900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |