DN0220 | IFM electronic
DN0220, switching amplifier, terminals, Approval Cinfrared light, Lens type standard, (28 x 21)...(
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
273.5572 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
273.56 € *
Price list
Quantity
Price per unit*
1 pcs.
273.5572 €
3 pcs.
266.3815 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching amplifier, DN0220, IFM electronic
Features
- Reliable switching of high currents or alternating currents
- Integrated wide-range power supply for the sensor supply
- Particularly space-saving design
- Plug-in screw terminals simplify installation
- With PNP or NPN control
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | switching amplifier | |
| Suitable for | power supply/signal evaluation | |
| Width | 25.4 mm | |
| Height | 112.6 mm | |
| Depth | 109.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |