E80373 | IFM electronic
Cover, hand sensors, Ø 100 mm, (H) 12 mm, green, for KT50, E80373
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.6370 € *
Available: 2 pcs.
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.9825 €
25 pcs.
13.3756 €
50 pcs.
12.6616 €
*incl. VAT plus shipping costs
Subject to prior sale
Coloured surround, E80373, IFM
The E80373 is a coloured surround for touch sensors with robust design for use in harsh industrial environments.
Features
- Simple clipping of the symbol disc in the touch sensor
- Reliable, clearly visible marking of the function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | hand sensors | |
| diameter | 100 mm | |
| Height | 12 mm | |
| Colour | green | |
| Suitable for | KT50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |