E12574 | IFM electronic
Lock cap, (L x W x H) 26.7 x 22 x 25 mm, gray, E12574, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
40.6742 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.67 € *
Price list
Quantity
Price per unit*
1 pck.
40.6742 €
3 pck.
38.7464 €
5 pck.
36.4259 €
10 pck.
34.4029 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, E12574, IFM electronic
Protective cap, for unused slots in central distribution boards. Delivery unit: 5 pieces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Length | 26.7 mm | |
| Width | 22 mm | |
| Height | 25 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |