E12542 | IFM electronic
Lock cap, M12, (L) 11 mm, metal, for hygiene/wet areas, E12542, package with 4 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
22.8599 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.86 € *
Price list
Quantity
Price per unit*
1 pck.
22.8599 €
5 pck.
21.7770 €
10 pck.
20.4918 €
15 pck.
19.3375 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective cap, E12542, IFM electronic
Delivery unit: 4 pieces.
Features
- Protection against penetrating moisture for splitter boxes and modules
- Ensuring the protection rating even if sockets are not used
- For use in hygienic and wet areas in the food industry
- Robust, high-quality stainless steel design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Version | M12 | |
| Length | 11 mm | |
| Colour | metal | |
| Suitable for | hygiene/wet areas |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |