E12384 | IFM electronic
Cover ring, Ø 100 mm, (H) 12 mm, black, for hand sensors KT50, E12384
Order No.: 82P1922
EAN: 4021179277266
MPN:
E12384
Unit Price (€ / pck.)
15.9817 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
15.98 € *
Price list
Quantity
Price per unit*
1 pck.
15.9817 €
5 pck.
15.2082 €
10 pck.
14.4942 €
15 pck.
13.6493 €
*incl. VAT plus shipping costs
Subject to prior sale
Cover ring, E12384, IFM electronic
Features
- Simple clipping of the cover ring in the touch sensor
- Robust design for use in harsh industrial environments
- Reliable, clearly visible marking of the function
Technical specifications
Filter | Property | Value |
---|---|---|
Colour | black | |
diameter | 100 mm | |
Height | 12 mm | |
Product type | cover ring | |
Suitable for | hand sensors KT50 |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |