E70062 | IFM electronic
Flat cable stripper for simple stripping of the AS-i flat cable, 70.7 g, E70062
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.0472 € *
Standard delivery time from the manufacturer is: 1 Week
AS-Interface flat cable stripping tool, E70062, IFM electronic
AS-Interface flat cable stripping tool for an easy stripping of the AS-i flat cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat cable stripper | |
| Suitable for | simple stripping of the AS-i flat cable | |
| 1000V Insulated | No | |
| Weight | 70.7 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82119300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |