TP3237 | IFM electronic
Measuring signal converter, TP3237
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
173.7638 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
173.76 € *
Price list
Quantity
Price per unit*
1 pcs.
173.7638 €
3 pcs.
169.2299 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic evaluation unit, TP3237, IFM electronic
Features
- For the signal evaluation of temperature sensors and resistance thermometers
- Reduced mounting complexity and error sources compared to head transmitters
- Automatic recognition of the connected sensor type
- Full potting and robust connection technology for high vibration resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | measuring signal converter | |
| Version | for PT100/PT1000 temperature sensors | |
| measurement range | 20-32 VDC | |
| Signal output | 1 x analog | |
| Length | 52 mm | |
| Width | 18 mm | |
| Height | 25 mm | |
| Weight | 41 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85437090 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |