N0533A | IFM electronic

Isolation amplifier, N0533A

Order No.: 82P6706
EAN: 4021179170451
MPN:
N0533A
Series: N
N0533A IFM electronic Signal Converters and Measuring Transducers Image 1
N0533A IFM electronic Signal Converters and Measuring Transducers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
251.7326 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
251.73 € *
Price list
Quantity
Price per unit*
1 pcs.
251.7326 €
3 pcs.
245.1400 €
*incl. VAT plus shipping costs
Subject to prior sale

Isolating switching amplifier, N0533A, IFM electronic

Features

  • For the operation of intrinsically safe sensors in hazardous areas
  • Reliable short-circuit and wire-break monitoring
  • Easy programming of the output function
  • LED display to check operation, switching status and function
  • Quick and easy mounting on DIN rail
Technical specifications
Filter Property Value
Product type isolation amplifier
Version for NAMUR sensors
measurement range 24 VDC
Length 110 mm
Width 20 mm
Height 118.8 mm
Weight 188.45 g
Logistics
Property Value
Country of origin ID
Customs tariff number 85364900
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15