N0030A | IFM electronic
Isolation amplifier, N0030A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.1446 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
174.14 € *
Price list
Quantity
Price per unit*
1 pcs.
174.1446 €
3 pcs.
169.5869 €
*incl. VAT plus shipping costs
Subject to prior sale
Isolating switching amplifier, N0030A, IFM electronic
Features
- For the operation of intrinsically safe sensors in hazardous areas
- Reliable short-circuit and wire-break monitoring
- Easy programming of the output function
- LED display to check operation, switching status and function
- Quick and easy mounting on DIN rail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | isolation amplifier | |
| Version | for NAMUR sensors | |
| measurement range | 115 VAC | |
| Length | 110 mm | |
| Width | 20 mm | |
| Height | 118.8 mm | |
| Weight | 198 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |