E80102 | IFM electronic
Pulse divider, E80102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
198.3016 € *
Standard delivery time from the manufacturer is: On Request
Pulse divider, E80102, IFM electronic
Pulse divider, Cost savings possible through fast signal preprocessing.
Features
- Adjustable division factor
- Wide voltage range
- Reliable signal conversion from TTL to HTL signals
- Quick and time-saving rail mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pulse divider | |
| Version | clamp rail housing | |
| measurement range | 10-30 VDC | |
| Length | 98 mm | |
| Width | 71 mm | |
| Height | 59 mm | |
| Weight | 166 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90299000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |