EBC137 | IFM electronic

Sensor-actuator distributor, 10 x M8, EBC137

Order No.: 82P3110
EAN: 4021179299008
MPN:
EBC137
Series: EBC
EBC137 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
203.2282 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
203.23 € *
Price list
Quantity
Price per unit*
1 pcs.
203.2282 €
3 pcs.
197.8970 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC137, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Clearly visible LEDs for indicating switching status and operation
Technical specifications
Filter Property Value
Power Input cable
IO Ports 10 x M8
Signal type PNP
Cable length 10 m
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes