EBC066 | IFM electronic

Sensor-actuator distributor, 8 x M8, EBC066

Order No.: 82P3098
EAN: 4021179268509
MPN:
EBC066
Series: EBC
EBC066 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
216.6395 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
216.64 € *
Price list
Quantity
Price per unit*
1 pcs.
216.6395 €
3 pcs.
210.9513 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC066, IFM electronic

Features

  • Compact housing for use where space is restricted
  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Clearly visible LEDs for indicating switching status and operation
Technical specifications
Filter Property Value
Power Input cable
IO Ports 8 x M8
Signal type NPN
Cable length 5 m
Degree of protection (IP) IP65/IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes