EBC038 | IFM electronic
Sensor-actuator distributor, 8 x M12, EBC038
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
135.7195 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
135.72 € *
Price list
Quantity
Price per unit*
1 pcs.
135.7195 €
3 pcs.
131.9591 €
5 pcs.
128.4010 €
*incl. VAT plus shipping costs
Subject to prior sale
Splitter box, EBC038, IFM electronic
Features
- Resistant to oils and coolants
- Permanent, reliable sealing even when mounted without tools
- Mechanical end stop to protect the O-ring from destruction
- Robust housing for use in harsh industrial environments
- Clearly visible LEDs for indicating switching status and operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| IO Ports | 8 x M12 | |
| Signal type | PNP | |
| Cable length | 0.5 m | |
| Degree of protection (IP) | IP67/IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |