EBC026 | IFM electronic

Sensor-actuator distributor, 4 x M12, EBC026

Order No.: 82P3063
EAN: 4021179249164
MPN:
EBC026
Series: EBC
EBC026 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
207.9525 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
207.95 € *
Price list
Quantity
Price per unit*
1 pcs.
207.9525 €
3 pcs.
202.4904 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC026, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • High shock and vibration resistance
Technical specifications
Filter Property Value
Power Input cable
IO Ports 4 x M12
Cable length 10 m
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes