EBC025 | IFM electronic

Sensor-actuator distributor, 4 x M12, EBC025

Order No.: 82P3062
EAN: 4021179249157
MPN:
EBC025
Series: EBC
EBC025 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.8297 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
157.83 € *
Price list
Quantity
Price per unit*
1 pcs.
157.8297 €
3 pcs.
153.4624 €
5 pcs.
149.3331 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC025, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • High shock and vibration resistance
Technical specifications
Filter Property Value
Power Input cable
IO Ports 4 x M12
Cable length 10 m
Degree of protection (IP) IP67/IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes