EBC012 | IFM electronic

Sensor-actuator distributor, 8 x M12, EBC012

Order No.: 82P3049
EAN: 4021179249027
MPN:
EBC012
Series: EBC
EBC012 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
209.1306 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
209.13 € *
Price list
Quantity
Price per unit*
1 pcs.
209.1306 €
3 pcs.
203.6447 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC012, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Power Input M23
IO Ports 8 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes