EBC009 | IFM electronic

Sensor-actuator distributor, 8 x M12, EBC009

Order No.: 82P3046
EAN: 4021179248990
MPN:
EBC009
Series: EBC
EBC009 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.8805 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.88 € *
Price list
Quantity
Price per unit*
1 pcs.
149.8805 €
3 pcs.
145.7393 €
5 pcs.
141.8123 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC009, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • High shock and vibration resistance
Technical specifications
Filter Property Value
Power Input M23
IO Ports 8 x M12
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes