EBC006 | IFM electronic

Sensor-actuator distributor, 6 x M12, EBC006

Order No.: 82P3043
EAN: 4021179248969
MPN:
EBC006
Series: EBC
EBC006 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
147.3934 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
147.39 € *
Price list
Quantity
Price per unit*
1 pcs.
147.3934 €
3 pcs.
143.3355 €
5 pcs.
139.4680 €
*incl. VAT plus shipping costs
Subject to prior sale

Splitter box, EBC006, IFM electronic

Features

  • Resistant to oils and coolants
  • Permanent, reliable sealing even when mounted without tools
  • Mechanical end stop to protect the O-ring from destruction
  • Robust housing for use in harsh industrial environments
  • LEDs clearly visible even under bright lighting
Technical specifications
Filter Property Value
Power Input M23
IO Ports 6 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes