AL2401 | IFM electronic
Sensor-actuator distributor, 8 x M12, AL2401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
240.0825 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
240.08 € *
Price list
Quantity
Price per unit*
1 pcs.
240.0825 €
3 pcs.
233.7874 €
*incl. VAT plus shipping costs
Subject to prior sale
IO-Link input module, AL2401, IFM electronic
Features
- Data and energy transmission also possible with unscreened connection cable
- Clearly visible LEDs for displaying operation, switching status and error
- Eight ports with two binary inputs each for sixteen sensors
- Robust design with full potting for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 16 x M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |