AL2340 | IFM electronic

Sensor-actuator distributor, 6 x M12, AL2340

Order No.: 82P1358
EAN: 4021179316989
MPN:
AL2340
Series: AL
AL2340 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
244.8068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
244.81 € *
Price list
Quantity
Price per unit*
1 pcs.
244.8068 €
3 pcs.
238.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

IO-Link input module, AL2340, IFM electronic

Features

  • Pre-processing of the input signals by digital input filters
  • Robust design for use in harsh industrial environments
Technical specifications
Filter Property Value
Power Input M12
Bus Input 12 x M12 (5 pole, A coded)
IO Ports 6 x M12
Signal type PNP
Degree of protection (IP) IP65/IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes