AL2331 | IFM electronic
Sensor-actuator distributor, 10 x M12, AL2331
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
473.382 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link output module, AL2331, IFM electronic
Features
- Ten ports with two binary outputs each for twenty actuators
- Two separate voltage supplies rated up to 1.8 A each
- High protection rating for the requirements of harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | 20 x M12 (5 pole, A coded) | |
| IO Ports | 10 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |