AL2231 | IFM electronic

Sensor-actuator distributor, 10 x M12, AL2231

Order No.: 82P1351
EAN: 4021179312387
MPN:
AL2231
Series: AL
AL2231 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
537.4635 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
537.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
537.4635 €

IO-Link output module, AL2231, IFM electronic

Features

  • Ten ports with two binary outputs each for twenty actuators
  • Two separate voltage supplies rated up to 1.8 A each
  • High protection rating for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Power Input M12
Bus Output 20 x M12 (5 pole, A coded)
IO Ports 10 x M12
Signal type PNP
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85176200
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes