AL2230 | IFM electronic
Sensor-actuator distributor, 6 x M12, AL2230
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
347.2301 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
347.23 € *
Price list
Quantity
Price per unit*
1 pcs.
347.2301 €
3 pcs.
338.4836 €
*incl. VAT plus shipping costs
Subject to prior sale
IO-Link output module, AL2230, IFM electronic
Features
- Six ports with two binary outputs each for twelve actuators
- Two separate voltage supplies rated up to 1.8 A each
- High protection rating for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Output | 12 x M12 (5 pole, A coded) | |
| IO Ports | 6 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |