AL2225 | IFM electronic
Sensor-actuator distributor, 8 x M12, AL2225
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
506.2141 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link input/output module, AL2225, IFM electronic
Features
- Each connection can be used as a digital input or output
- 8 independently configurable I/O ports
- Digital input filters, PerformanceLine version with an output current of up to 1.8 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 16 x M12 (5 pole, A coded) | |
| Bus Output | 16 x M12 (5 pole, A coded) | |
| IO Ports | 8 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP65/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |