AL2221 | IFM electronic

Sensor-actuator distributor, 8 x M12, AL2221

Order No.: 82P1348
EAN: 4021179324533
MPN:
AL2221
Series: AL
AL2221 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
497.3367 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
497.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
497.3367 €

IO-Link input/output module, AL2221, IFM electronic

Features

  • Each connection can be used as a digital input or output
  • 8 independently configurable I/O ports
Technical specifications
Filter Property Value
Power Input M12
Bus Input 16 x M12 (5 pole, A coded)
Bus Output 16 x M12 (5 pole, A coded)
IO Ports 8 x M12
Signal type PNP
Degree of protection (IP) IP65/IP67/IP69K
Logistics
Property Value
Customs tariff number 85176200
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes