AL1400 | IFM electronic
Sensor-actuator distributor, PROFINET, 8 x M12, AL1400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
623.7623 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master with PROFINET interface, AL1400, IFM electronic
Features
- Daisy-chain power supply with standardised L-coded M12 connection technology
- Configurable current limitation for each port to ensure safe operation
- Voltage and current measurement per port for energy monitoring
- Connection of actuators up to 2 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 4 x M12 (5 pole, D coded) | |
| Bus Output | 8 x M12 (5 pole, D coded) | |
| Protocol | PROFINET | |
| IO Ports | 8 x M12 | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |