AL1353 | IFM electronic

Sensor-actuator distributor, MQTT JSON, 8 x M12, AL1353

Order No.: 82P1328
EAN: 4021179316743
MPN:
AL1353
Series: AL
AL1353 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
690.7712 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
690.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
690.7712 €

IO-Link master DataLine, AL1353, IFM electronic

Features

  • High protection rating for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Power Input M12
Bus Input 16 x M12 (5 pole, D coded)
Bus Output 8 x M12 (5 pole, D coded)
Protocol MQTT JSON
IO Ports 8 x M12
Degree of protection (IP) IP65/IP66/IP67/IP69K
Logistics
Property Value
Customs tariff number 85176200
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes