AL1332 | IFM electronic

Sensor-actuator distributor, EtherCAT, MQTT JSON, 8 x M12, AL1332

Order No.: 82P1319
EAN: 4021179312288
MPN:
AL1332
Series: AL
AL1332 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
622.6794 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
622.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
622.6794 €

IO-Link master DataLine, AL1332, IFM electronic

Features

  • Separation between automation network and IT network
  • Reliable transmission of machine data, process parameters and diagnostic data to the controller
  • With EtherCat interface and separate MQTT JSON interface
  • Robust housing for use in harsh industrial environments
Technical specifications
Filter Property Value
Power Input M12
Bus Input 16 x M12 (5 pole, D coded)
Bus Output 8 x M12 (5 pole, D coded)
Protocol EtherCAT, MQTT JSON
IO Ports 8 x M12
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Country of origin PL
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes