AL1331 | IFM electronic

Sensor-actuator distributor, EtherCAT, MQTT JSON, 4 x M12, AL1331

Order No.: 82P1318
EAN: 4021179312271
MPN:
AL1331
Series: AL
AL1331 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
601.3546 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
601.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
601.3546 €

IO-Link master DataLine, AL1331, IFM electronic

Features

  • Separation between automation network and IT network
  • Reliable transmission of machine data, process parameters and diagnostic data to the controller
  • With EtherCat interface and separate MQTT JSON interface
  • High protection rating for the requirements of the food and beverage industry
Technical specifications
Filter Property Value
Power Input M12
Bus Input 8 x M12 (5 pole, D coded)
Bus Output 4 x M12 (5 pole, D coded)
Protocol EtherCAT, MQTT JSON
IO Ports 4 x M12
Degree of protection (IP) IP65/IP66/IP67/IP69K
Logistics
Property Value
Country of origin PL
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes