AL1323 | IFM electronic
Sensor-actuator distributor, Ethernet/IP, MQTT JSON, 8 x M12, AL1323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
721.0924 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master DataLine, AL1323, IFM electronic
Features
- Separation between automation network and IT network
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With EtherNet/IP interface and separate MQTT JSON interface
- High protection rating for the requirements of the food and beverage industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 16 x M12 (5 pole, D coded) | |
| Bus Output | 8 x M12 (5 pole, D coded) | |
| Protocol | Ethernet/IP, MQTT JSON | |
| IO Ports | 8 x M12 | |
| Degree of protection (IP) | IP65/IP66/IP67/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |