AL1320 | IFM electronic

Sensor-actuator distributor, Ethernet/IP, MQTT JSON, 4 x M12, AL1320

Order No.: 82P1313
EAN: 4021179312226
MPN:
AL1320
Series: AL
AL1320 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
540.9026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
540.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
540.9026 €

IO-Link master DataLine, AL1320, IFM electronic

Features

  • Separation between automation network and IT network
  • Reliable transmission of machine data, process parameters and diagnostic data to the controller
  • With EtherNet/IP interface and separate MQTT JSON interface
  • Robust housing for use in harsh industrial environments
Technical specifications
Filter Property Value
Power Input M12
Bus Input 8 x M12 (5 pole, D coded)
Bus Output 4 x M12 (5 pole, D coded)
Protocol Ethernet/IP, MQTT JSON
IO Ports 4 x M12
Degree of protection (IP) IP65/IP66/IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin PL
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes