AL1120 | IFM electronic
Sensor-actuator distributor, ethernet/IP, 4 x M12, AL1120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
514.5203 € *
Standard delivery time from the manufacturer is: 1 Week
IO-Link master StandardLine, AL1120, IFM electronic
Features
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- With integrated EtherNet/IP interface
- Robust housing for use in harsh industrial environments
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 8 x M12 (5 pole, D coded) | |
| Bus Output | 4 x M12 (5 pole, D coded) | |
| Protocol | ethernet/IP | |
| IO Ports | 4 x M12 | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |