AC6002 | IFM electronic
Sensor-actuator distributor, AS-Interface, IO-Link, 2 x M12, AC6002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
422.8308 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
422.83 € *
Price list
Quantity
Price per unit*
1 pcs.
422.8308 €
3 pcs.
412.1803 €
*incl. VAT plus shipping costs
Subject to prior sale
IO-Link master StandardLine, AC6002, IFM electronic
Features
- Reliable transmission of machine data, process parameters and diagnostic data to the controller
- Simple replacement of units due to integrated parameter memory
- Robust housing for use in harsh industrial environments
- Master and sensors only supplied via the yellow AS-i cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 4 x M12 (5 pole, A coded) | |
| Bus Output | 2 x M12 (5 pole, A coded) | |
| Protocol | AS-Interface, IO-Link | |
| IO Ports | 2 x M12 | |
| Degree of protection (IP) | IP65/IP66/IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |