AC5245 | IFM electronic

Sensor-actuator distributor, AS-Interface, 4 x M12, AC5245

Order No.: 82P1260
EAN: 4021179238175
MPN:
AC5245
Series: AC
AC5245 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
226.8021 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
226.80 € *
Price list
Quantity
Price per unit*
1 pcs.
226.8021 €
3 pcs.
220.8640 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input module, AC5245, IFM electronic

Features

  • Easy toolless installation and wiring thanks to quick mounting technology
  • Three freely selectable directions of the flat cable
  • Clearly visible powerful LEDs for displaying operation, switching status and error
  • High protection rating for the requirements of harsh industrial environments
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes