AC5224 | IFM electronic

Sensor-actuator distributor, AS-Interface, 4 x M12, AC5224

Order No.: 82P1248
EAN: 4021179247665
MPN:
AC5224
Series: AC
AC5224 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
235.0726 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
235.07 € *
Price list
Quantity
Price per unit*
1 pcs.
235.0726 €
3 pcs.
228.9084 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC5224, IFM electronic

Features

  • Easy toolless installation and wiring thanks to quick mounting technology
  • Three freely selectable directions of the flat cable
  • Clearly visible powerful LEDs for displaying operation, status and function
  • High protection rating for the requirements of harsh industrial environments
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
Filter Property Value
Power Input M12
Bus Input 2 x M12 (5 pole, A coded)
Bus Output 2 x M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes