AC5203 | IFM electronic

Sensor-actuator distributor, AS-Interface, 3 x M12, AC5203

Order No.: 82P1233
EAN: 4021179005432
MPN:
AC5203
Series: AC
AC5203 IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
261.4073 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
261.41 € *
Price list
Quantity
Price per unit*
1 pcs.
261.4073 €
3 pcs.
254.5648 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i output module, AC5203, IFM electronic

Features

  • Easy toolless installation and wiring thanks to quick mounting technology
  • Three freely selectable directions of the flat cable
  • Clearly visible powerful LEDs for displaying operation, switching status and error
  • High protection rating for the requirements of harsh industrial environments
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
Filter Property Value
Power Input M12
Bus Output M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 3 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes