AC509S | IFM electronic

Sensor-actuator distributor, AS-Interface, 6 x M12, AC509S

Order No.: 82P1228
EAN: 4021179302968
MPN:
AC509S
Series: AC
AC509S IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
348.5510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
348.55 € *
Price list
Quantity
Price per unit*
1 pcs.
348.5510 €
3 pcs.
339.7688 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC509S, IFM electronic

AS-i input/output module, Connector infrared light, lens type standard (28 x 21).

Technical specifications
Filter Property Value
Power Input M12
Bus Input 4 x M12 (5 pole, A coded)
Bus Output 2 x M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 6 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes