AC508S | IFM electronic
Sensor-actuator distributor, AS-Interface, 4 x M12, AC508S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
369.8639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
369.86 € *
Price list
Quantity
Price per unit*
1 pcs.
369.8639 €
3 pcs.
360.5581 €
*incl. VAT plus shipping costs
Subject to prior sale
AS-i input/output module, AC508S, IFM electronic
Features
- Reliable detection of safety-related switching states
- Integration of safety-related components in AS-i
- Connection of safe mechanical contacts and safe three-wire sensors
- Easy toolless installation and wiring thanks to quick mounting technology
- Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | M12 | |
| Bus Input | 2 x M12 (5 pole, A coded) | |
| Bus Output | 2 x M12 (5 pole, A coded) | |
| Protocol | AS-Interface | |
| IO Ports | 4 x M12 | |
| Signal type | PNP | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |