AC507S | IFM electronic

Sensor-actuator distributor, AS-Interface, 4 x M12, AC507S

Order No.: 82P1225
EAN: 4021179290029
MPN:
AC507S
Series: AC
AC507S IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
369.8639 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
369.86 € *
Price list
Quantity
Price per unit*
1 pcs.
369.8639 €
3 pcs.
360.5581 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input/output module, AC507S, IFM electronic

Features

  • Reliable detection of safety-related switching states
  • Integration of safety-related components in AS-i
  • Connection of safe mechanical contacts and safe three-wire sensors
  • Easy toolless installation and wiring thanks to quick mounting technology
  • Clearly visible powerful LEDs for displaying operation, switching status and error
Technical specifications
Filter Property Value
Power Input M12
Bus Input 2 x M12 (5 pole, A coded)
Bus Output 2 x M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes