AC505A | IFM electronic

Sensor-actuator distributor, AS-Interface, 4 x M12, AC505A

Order No.: 82P1221
EAN: 4021179238090
MPN:
AC505A
Series: AC
AC505A IFM electronic Sensor-Actuator Distribution Boxes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
276.5322 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
276.53 € *
Price list
Quantity
Price per unit*
1 pcs.
276.5322 €
3 pcs.
269.2851 €
*incl. VAT plus shipping costs
Subject to prior sale

AS-i input module, AC505A, IFM electronic

Features

  • Easy toolless installation and wiring thanks to quick mounting technology
  • Three freely selectable directions of the flat cable
  • Clearly visible powerful LEDs for displaying operation, switching status and error
  • For applications in hazardous areas
  • Robust M12 connectors for connecting sensors and actuators
Technical specifications
Filter Property Value
Power Input M12
Bus Input M12 (5 pole, A coded)
Protocol AS-Interface
IO Ports 4 x M12
Signal type PNP
Degree of protection (IP) IP50
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes